TLE2074IDW Texas Instruments, Operational Amplifier, 10 MHz, 16-Pin 19V SOIC
- RS 제품 번호:
- 252-5592
- 제조사 부품 번호:
- TLE2074IDW
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 252-5592
- 제조사 부품 번호:
- TLE2074IDW
- 제조업체:
- Texas Instruments
사양
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 4 | |
| Pin Count | 16 | |
| GBP - Gain Bandwidth Product | 10MHz | |
| Maximum Supply Voltage | 19V | |
| Minimum Supply Voltage | 2.25V | |
| Vos - Input Offset Voltage | 5 mV | |
| Input Bias Current | 175 pA | |
| Slew Rate | 45V/μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.6mm | |
| Standards/Approvals | RoHS | |
| Series | TLE207x | |
| Height | 2.65mm | |
| Length | 10.5mm | |
| Output Current | 80mA | |
| Automotive Standard | No | |
| Input Offset Current | 100 pA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 4 | ||
Pin Count 16 | ||
GBP - Gain Bandwidth Product 10MHz | ||
Maximum Supply Voltage 19V | ||
Minimum Supply Voltage 2.25V | ||
Vos - Input Offset Voltage 5 mV | ||
Input Bias Current 175 pA | ||
Slew Rate 45V/μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 7.6mm | ||
Standards/Approvals RoHS | ||
Series TLE207x | ||
Height 2.65mm | ||
Length 10.5mm | ||
Output Current 80mA | ||
Automotive Standard No | ||
Input Offset Current 100 pA | ||
관련된 링크들
- Texas Instruments, Operational Amplifier, 10 MHz, 16-Pin 19V SOIC
- TLE2074CN Texas Instruments, Operational Amplifier, 9.4 MHz, 14-Pin 19V PDIP
- TLE2062AID Texas Instruments, Operational Amplifier, 2 MHz, 8-Pin SOIC
- Texas Instruments, Operational Amplifier, 9.4 MHz, 14-Pin 19V PDIP
- TLE2027ID Texas Instruments, Operational Amplifier, 13 MHz, 8-Pin 19V SOIC
- TLE2072ID Texas Instruments, Operational Amplifier, 9.4 MHz, 8-Pin 19V SOIC
- TLE2141CD Texas Instruments, Operational Amplifier, 5.8 MHz, 8-Pin 22V SOIC
- TLE2141ACD Texas Instruments, Operational Amplifier, 5.8 MHz, 8-Pin 22V SOIC