TLE2144CDW Texas Instruments, Operational Amplifier, 5.9 MHz, 16-Pin 44V SOIC
- RS 제품 번호:
- 268-3595
- 제조사 부품 번호:
- TLE2144CDW
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 2 units)*
₩23,000.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 2 - 8 | ₩11,500.00 | ₩23,000.00 |
| 10 + | ₩10,320.00 | ₩20,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 268-3595
- 제조사 부품 번호:
- TLE2144CDW
- 제조업체:
- Texas Instruments
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 4 | |
| Pin Count | 16 | |
| GBP - Gain Bandwidth Product | 5.9MHz | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 44V | |
| Vos - Input Offset Voltage | 290 μV | |
| Slew Rate | 45V/μs | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | TLE214x | |
| Output Current | 80mA | |
| Automotive Standard | No | |
| Input Offset Current | 100 nA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 4 | ||
Pin Count 16 | ||
GBP - Gain Bandwidth Product 5.9MHz | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 44V | ||
Vos - Input Offset Voltage 290 μV | ||
Slew Rate 45V/μs | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series TLE214x | ||
Output Current 80mA | ||
Automotive Standard No | ||
Input Offset Current 100 nA | ||
The Texas Instruments Op Amps are high performance, internally compensated operational amplifiers. The special design also exhibits an improved insensitivity to inherent integrated circuit component mismatches as is evidenced by a 500 micro volt maximum offset voltage. The devices are stable with capacitive loads up to 10 nF.
High gain bandwidth product
Low noise
Single or split Supply
Saturation recovery
Large output swing
관련된 링크들
- Texas Instruments, Operational Amplifier, 5.9 MHz, 16-Pin 44V SOIC
- TLE2144CN Texas Instruments, Operational Amplifier, 5.8 MHz, 14-Pin 22V PDIP
- TLE2144CDW Texas Instruments, Precision, Op Amp, 5.8MHz, 5 → 28 V, 16-Pin SOIC
- Texas Instruments, Operational Amplifier, 5.8 MHz, 14-Pin 22V PDIP
- TLE2062AID Texas Instruments, Operational Amplifier, 2 MHz, 8-Pin SOIC
- TLE2027ID Texas Instruments, Operational Amplifier, 13 MHz, 8-Pin 19V SOIC
- TLE2074IDW Texas Instruments, Operational Amplifier, 10 MHz, 16-Pin 19V SOIC
- TLE2062CP Texas Instruments, Operational Amplifier, 1.8 MHz, 8-Pin 18V PDIP