TL064CD Texas Instruments, Operational Amplifier, 1 MHz, 14-Pin 18V SOIC
- RS 제품 번호:
- 268-3591
- 제조사 부품 번호:
- TL064CD
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩11,600.00
일시적 품절
- 350 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 - 10 | ₩1,160.00 | ₩11,600.00 |
| 20 + | ₩1,138.00 | ₩11,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 268-3591
- 제조사 부품 번호:
- TL064CD
- 제조업체:
- Texas Instruments
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 1MHz | |
| Maximum Supply Voltage | 18V | |
| Minimum Supply Voltage | 36V | |
| Vos - Input Offset Voltage | 15 mV | |
| Input Bias Current | 400 pA | |
| Minimum Operating Temperature | 0°C | |
| Slew Rate | 3.5V/μs | |
| Maximum Operating Temperature | 70°C | |
| Series | TL06 | |
| Standards/Approvals | RoHS | |
| Output Current | 10mA | |
| Automotive Standard | No | |
| Input Offset Current | 200 pA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 1MHz | ||
Maximum Supply Voltage 18V | ||
Minimum Supply Voltage 36V | ||
Vos - Input Offset Voltage 15 mV | ||
Input Bias Current 400 pA | ||
Minimum Operating Temperature 0°C | ||
Slew Rate 3.5V/μs | ||
Maximum Operating Temperature 70°C | ||
Series TL06 | ||
Standards/Approvals RoHS | ||
Output Current 10mA | ||
Automotive Standard No | ||
Input Offset Current 200 pA | ||
The Texas Instruments Op Amps is a JFET input operational amplifiers of the TL06x series. This amplifier designed as low power versions of the TL08x series amplifiers. The TL06x series features the same terminal assignments as the TL07x and TL08x series. Each of these JFET input operational amplifiers incorporates well matched, high voltage JFET and bipolar transistors in an integrated circuit.
Very low power consumption
Wide common mode and differential voltage range
Low Input bias and offset currents
Common mode input voltage range
Output short circuit Protection
Latch up free operation
관련된 링크들
- TL064CD Texas Instruments, Operational Amplifier, 1 MHz, 14-Pin 18V SOIC
- TL084CD Texas Instruments, Operational Amplifier, 3 MHz, 14-Pin 15V SOIC
- TL072CD Texas Instruments, Operational Amplifier, 3 MHz, 8-Pin 15V SOIC
- TL082CD Texas Instruments, Operational Amplifier, 3 MHz, 8-Pin 15V SOIC
- TL062CD Texas Instruments, Operational Amplifier, 1 MHz, 8-Pin 15V SOIC
- TL051CD Texas Instruments, Operational Amplifier, 3.1 MHz, 8-Pin 15V SOIC
- TL064CD STMicroelectronics, Operational Amplifier, 1 MHz, 14-Pin 36V SOIC
- TL064CN Texas Instruments, Operational Amplifier, 1 MHz, 14-Pin 15V PDIP