TL064CD Texas Instruments, Operational Amplifier, 1 MHz, 14-Pin 18V SOIC

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

100개 더 담고 ₩2,600.00 할인 받기

View bulk pricing options

Subtotal (1 tube of 50 units)*

₩63,300.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 350 개 unit(s)이 배송 준비 됨

수량
한팩당
Per Tube*
절감
50 - 50₩1,266.00₩63,280.00-
100 - 200₩1,240.00₩62,020.00₩2,600.00
250 - 450₩1,216.00₩60,780.00₩12,500.00
500 +₩1,192.00₩59,580.00₩37,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
268-3589
제조사 부품 번호:
TL064CD
제조업체:
Texas Instruments
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Texas Instruments

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOIC

Number of Channels

4

Pin Count

14

GBP - Gain Bandwidth Product

1MHz

Maximum Supply Voltage

18V

Minimum Supply Voltage

36V

Slew Rate

3.5V/μs

Input Bias Current

400 pA

Minimum Operating Temperature

0°C

Vos - Input Offset Voltage

15 mV

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

TL06

Output Current

10mA

Automotive Standard

No

Input Offset Current

200 pA

The Texas Instruments Op Amps is a JFET input operational amplifiers of the TL06x series. This amplifier designed as low power versions of the TL08x series amplifiers. The TL06x series features the same terminal assignments as the TL07x and TL08x series. Each of these JFET input operational amplifiers incorporates well matched, high voltage JFET and bipolar transistors in an integrated circuit.

Very low power consumption

Wide common mode and differential voltage range

Low Input bias and offset currents

Common mode input voltage range

Output short circuit Protection

Latch up free operation

관련된 링크들