TLR2376YFJ-CE2 ROHM, Operational Amplifier, 4 MHz, 5-Pin 5.5V SOP-J8

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
266-3907
제조사 부품 번호:
TLR2376YFJ-CE2
제조업체:
ROHM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ROHM

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOP-J8

Number of Channels

2

Pin Count

5

GBP - Gain Bandwidth Product

4MHz

Minimum Supply Voltage

5.5V

Maximum Supply Voltage

5.5V

Slew Rate

2V/μs

Minimum Operating Temperature

-40°C

Input Bias Current

0.5 pA

Vos - Input Offset Voltage

1.7 μV

Maximum Operating Temperature

125°C

Series

TLR2377Yxxx-C

Standards/Approvals

RoHS

Output Current

50mA

Automotive Standard

AEC-Q100

Input Offset Current

0 nA

The ROHM Op-amp is a high precision & input/output rail-to-rail monolithic ICs integrated single, dual or quad independent CMOS Op-amps on a single chip. It features low input offset voltage, low noise and low input bias current. It is suitable for automotive requirements such as engine control unit, electric power steering, anti-lock braking system, sensor amplifier, and so on.

Photodiode amplifier

Automotive electronics

Battery-powered equipment

관련된 링크들