TSB582IYDT STMicroelectronics, Operational Amplifier, 3.1 MHz, 8-Pin 36V SO-8

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

5000개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 reel of 2500 units)*

₩14,145,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 11월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
릴당*
절감
2500 - 2500₩5,658.00₩14,143,500.00-
5000 - 5000₩5,544.00₩13,860,500.002%
7500 +₩5,378.00₩13,444,500.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
261-4765
제조사 부품 번호:
TSB582IYDT
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SO-8

Number of Channels

6

Pin Count

8

GBP - Gain Bandwidth Product

3.1MHz

Maximum Supply Voltage

36V

Minimum Supply Voltage

36V

Vos - Input Offset Voltage

2.4 mV

Input Bias Current

5 nA

Minimum Operating Temperature

-40°C

Slew Rate

2V/μs

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

TSB582

Automotive Standard

AEC-Q2, AEC-Q100, AEC-Q3, AEC-Q1

Output Current

200mA

COO (Country of Origin):
CN

200 mA output current with thermal shutdown and output current limiter, 3.1 MHz, 36 V, BiCMOS dual operational amplifier


The TSB582 is a unity gain stable, dual operational amplifier with high voltage and high current capability, featuring internal protections against overtemperature and current overload conditions. In addition, the TSB582 has enhanced ESD and RF noise immunity.

It typically outputs up to 200 mA per channel to drive low resistance inductive loads such as angle resolvers, lineout cables and piezo actuators.

The two high current output amplifiers of the TSB582 feature the advantage of driving loads directly in bridge tied mode or, connected in parallel, allow to double the output sink/source current. Additionally, the TSB582 is available in the two space-saving packages, SO8 with exposed pad and DFN8 with wettable flanks and exposed pad. Where both of them are qualified for automotive applications over a temperature range of -40 °C to +125 °C.

Key features


  • Wide supply voltage: 4 V - 36 V

  • High output current 200 mA

  • Rail-to-rail output, low rail input

  • Gain bandwidth product: 3.1 MHz

  • High slew rate: 2 V/μs

  • Internal thermal shutdown & output current limiter

  • Enhanced RF noise immunity

  • High tolerance to ESD: 4 kV HBM

  • Extended temperature range: -40 °C to 125 °C

  • Automotive grade

  • Low noise 45 nV/√Hz @ 1 kHz

  • Icc (typ.) = 2.3 mA

  • Unity gain stable

  • Low offset 2.4 mV max. (25 °C) / 3 mV max. (full temperature range)

  • Low input bias current

  • Packages: SO8 & DFN8 exposed pad

  • 관련된 링크들