TSB512IYDT STMicroelectronics, Operational Amplifier, 6 MHz, 8-Pin 36V SO-8
- RS 제품 번호:
- 248-7508
- 제조사 부품 번호:
- TSB512IYDT
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 248-7508
- 제조사 부품 번호:
- TSB512IYDT
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SO-8 | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 6MHz | |
| Maximum Supply Voltage | 36V | |
| Minimum Supply Voltage | 2.7V | |
| Input Bias Current | 0 nA | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 3V/μs | |
| Vos - Input Offset Voltage | ±1.5 mV | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Width | 4mm | |
| Series | TSB512 | |
| Height | 1.75mm | |
| Automotive Standard | AEC-Q3, AEC-Q100 | |
| Input Offset Current | 10 nA | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SO-8 | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 6MHz | ||
Maximum Supply Voltage 36V | ||
Minimum Supply Voltage 2.7V | ||
Input Bias Current 0 nA | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 3V/μs | ||
Vos - Input Offset Voltage ±1.5 mV | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Width 4mm | ||
Series TSB512 | ||
Height 1.75mm | ||
Automotive Standard AEC-Q3, AEC-Q100 | ||
Input Offset Current 10 nA | ||
The STMicroelectronics product is a 6 MHz bandwidth operational amplifier featuring rail to rail input and output, which is guaranteed to operate from 2.7 to 36 V single supply as well as from ± 1.35 V to ± 18 V dual supplies. This amplifier has the advantage of offering a large span of supply voltage and a wide bandwidth. It is useful in a wide variety of applications such as filters, power supply and motor control, actuator driving and resistive transducers.
Rail to rail input and output
Low offset voltage
Wide supply voltage range of 2.7 V to 36 V
Gain bandwidth product of 6 MHz
Slew rate of 3 V per μs
Low noise
Integrated EMI filter
2 kV HBM ESD tolerance
관련된 링크들
- TSB952IYDT STMicroelectronics, Operational Amplifier, 8-Pin SO-8
- TSB951IYDT STMicroelectronics, Operational Amplifier, 52 MHz, 8-Pin 36V SO-8
- TSB181IYDT STMicroelectronics, Operational Amplifier, 3 MHz, 8-Pin 36V SO-8
- TSB612IYDT STMicroelectronics, Operational Amplifier, 560 MHz, 8-Pin 36V SO-8
- TSB582IYDT STMicroelectronics, Operational Amplifier, 3.1 MHz, 8-Pin 36V SO-8
- STMicroelectronics, Operational Amplifier, 6 MHz, 8-Pin 36V SO-8
- TSB514IYDT STMicroelectronics, Operational Amplifier, 6 MHz, 14-Pin 36V SO-14
- TSB512IDT STMicroelectronics, Operational Amplifier, 6 MHz, 8-Pin 36V SO-8