NCV20231SN2T1G onsemi, Operational Amplifier, 3 MHz, 5-Pin 36V TSOP-5
- RS 제품 번호:
- 254-7641
- 제조사 부품 번호:
- NCV20231SN2T1G
- 제조업체:
- onsemi
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 4% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩8,040.00
마지막 RS 재고
- 최종적인 2,150 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 5 - 5 | ₩1,608.00 | ₩8,040.00 | - |
| 10 - 95 | ₩1,528.00 | ₩7,640.00 | 4% |
| 100 - 245 | ₩1,432.00 | ₩7,160.00 | 10% |
| 250 - 495 | ₩1,332.00 | ₩6,660.00 | 17% |
| 500 + | ₩1,224.00 | ₩6,120.00 | 23% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 254-7641
- 제조사 부품 번호:
- NCV20231SN2T1G
- 제조업체:
- onsemi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | onsemi | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | TSOP-5 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 3MHz | |
| Maximum Supply Voltage | 36V | |
| Minimum Supply Voltage | 36V | |
| Vos - Input Offset Voltage | 1.2 mV | |
| Slew Rate | 4V/μs | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 60 pA | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Series | NCV20231 | |
| Length | 3.15mm | |
| Width | 1.65mm | |
| Standards/Approvals | RoHS | |
| Output Current | 100mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | 60 pA | |
| 모두 선택 | ||
|---|---|---|
브랜드 onsemi | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type TSOP-5 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 3MHz | ||
Maximum Supply Voltage 36V | ||
Minimum Supply Voltage 36V | ||
Vos - Input Offset Voltage 1.2 mV | ||
Slew Rate 4V/μs | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 60 pA | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Series NCV20231 | ||
Length 3.15mm | ||
Width 1.65mm | ||
Standards/Approvals RoHS | ||
Output Current 100mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current 60 pA | ||
The ON Semiconductor NCV series of op amps feature a wide supply range of 2.7 V to 36 V with an input offset voltage as low as ±0.95 mV max. These op amps are available in single, dual, and quad channel configurations.
Low input offset voltage 0.95mV type
High accuracy
GBWP of 3 MHz
Higher slew rate
관련된 링크들
- NCV20231SQ3T2G onsemi, Operational Amplifier, 3 MHz, 5-Pin 36V TSOP-5
- onsemi, Operational Amplifier, 3 MHz, 5-Pin 36V TSOP-5
- NCS20231SN2T1G onsemi, Operational Amplifier, 3 MHz, 5-Pin 36V TSOP-5
- NCV20071SN2T1G onsemi, Operational Amplifier, 3 MHz, 5-Pin 36V TSOP
- NCV21911SN2T1G onsemi, Operational Amplifier, 2 MHz, 5-Pin 36V TSOP
- NCV20061SN3T1G onsemi, Operational Amplifier, 3 MHz, 5-Pin 5.5V TSOP
- NCV20091SN3T1G onsemi, Operational Amplifier, 350 kHz, 5-Pin 5.5V TSOP
- NCV321SN3T1G onsemi, Operational Amplifier, 1 MHz, 5-Pin 1.9V TSOP