onsemi, Operational Amplifier, 3 MHz, 5-Pin 36V TSOP-5

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
254-7640
제조사 부품 번호:
NCV20231SN2T1G
제조업체:
onsemi
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

onsemi

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

TSOP-5

Number of Channels

1

Pin Count

5

GBP - Gain Bandwidth Product

3MHz

Maximum Supply Voltage

36V

Minimum Supply Voltage

36V

Vos - Input Offset Voltage

1.2 mV

Slew Rate

4V/μs

Input Bias Current

60 pA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Width

1.65mm

Standards/Approvals

RoHS

Length

3.15mm

Series

NCV20231

Height

1.1mm

Output Current

100mA

Automotive Standard

AEC-Q100

Input Offset Current

60 pA

The ON Semiconductor NCV series of op amps feature a wide supply range of 2.7 V to 36 V with an input offset voltage as low as ±0.95 mV max. These op amps are available in single, dual, and quad channel configurations.

Low input offset voltage 0.95mV type

High accuracy

GBWP of 3 MHz

Higher slew rate

관련된 링크들