TLE2074CN Texas Instruments, Operational Amplifier, 9.4 MHz, 14-Pin 19V PDIP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩3,960.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
1 +₩3,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
834-162
제조사 부품 번호:
TLE2074CN
제조업체:
Texas Instruments
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Texas Instruments

Product Type

Operational Amplifier

Mount Type

Through Hole

Package Type

PDIP

Number of Channels

4

Pin Count

14

GBP - Gain Bandwidth Product

9.4MHz

Maximum Supply Voltage

19V

Minimum Supply Voltage

2.25V

Slew Rate

35V/μs

Input Bias Current

5 nA

Minimum Operating Temperature

0°C

Vos - Input Offset Voltage

7.1 mV

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

TLE2074

Height

4.57mm

Width

6.35mm

Length

19.3mm

Output Current

80mA

Automotive Standard

AEC-Q100

Input Offset Current

1.4 nA

JFET Input Op Amp, Excalibur TLE Series


The Texas Instruments Excalibur ranges of BiFET operational amplifiers offer significant improvements over earlier generations of JFET input amplifiers.

The TLE2060 series are low-power JFET-input OP amps that double the bandwidth of the earlier TL060 and TL030 BiFET families with no significant increase in power consumption; they also have lower noise levels than the TL030/TL060 devices.

The TLE2070 & TLE2080 series have more than double the bandwidth and triple the slew rate of the earlier TL070 and TL080 families coupled with lower noise levels. They are also able to operate at higher supply voltages, up to ±19V.

관련된 링크들