MCP6004T-E/SL Microchip, Operational Amplifier, 1 MHz, 14-Pin 6V SOIC

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
239-5590
제조사 부품 번호:
MCP6004T-E/SL
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOIC

Pin Count

14

GBP - Gain Bandwidth Product

1MHz

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

6V

Minimum Operating Temperature

-40°C

Slew Rate

0.6V/μs

Maximum Operating Temperature

125°C

Height

1.75mm

Length

8.65mm

Series

MCP6004

Standards/Approvals

RoHS

Width

3.9mm

Automotive Standard

No

Output Current

30mA

Input Offset Current

±1 pA

The Microchip MCP6004 series of operational amplifiers which are specifically designed for general purpose applications. This device has a 1 MHz Gain Bandwidth Product (GBWP) and 90° phase margin (typical). It also maintains a 45° phase margin (typical) with a 500 pF capacitive load. This device is designed with Microchip’s advanced CMOS process. This device is available in the industrial and extended temperature ranges, with a power supply range of 1.8V to 6.0V.

Rail to Rail input/output

Supply voltage ranges from 1.8V to 6.0V

Typical supply current is 100 μA

Industrial temperature range from -40°C to +85°C

Extended temperature range from -40°C to +125°C

관련된 링크들