MCP6004T-E/SLVAO Microchip, Operational Amplifier, 1 MHz, 14-Pin 6V SOIC
- RS 제품 번호:
- 724-753
- 제조사 부품 번호:
- MCP6004T-E/SLVAO
- 제조업체:
- Microchip
Subtotal (1 reel of 2600 units)*
₩2,839,200.00
일시적 품절
- 2027년 1월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 2600 + | ₩1,092.00 | ₩2,841,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 724-753
- 제조사 부품 번호:
- MCP6004T-E/SLVAO
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 1MHz | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | 1.8V | |
| Vos - Input Offset Voltage | 4.5 mV | |
| Input Bias Current | 1 pA | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 0.6V/μs | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.75mm | |
| Series | MCP6004 | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Length | 8.65mm | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 30mA | |
| Input Offset Current | ±1 pA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 1MHz | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage 1.8V | ||
Vos - Input Offset Voltage 4.5 mV | ||
Input Bias Current 1 pA | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 0.6V/μs | ||
Maximum Operating Temperature 125°C | ||
Height 1.75mm | ||
Series MCP6004 | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Length 8.65mm | ||
Automotive Standard AEC-Q100 | ||
Output Current 30mA | ||
Input Offset Current ±1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Low Power Operational Amplifier is designed for general-purpose analogue applications requiring efficient power consumption and stable performance. it provides a 1 mhz gain bandwidth product with strong phase margin, ensuring reliable operation even with capacitive loads. the device operates from low single-supply voltages while maintaining rail-to-rail input and output capability.
Maintains a typical phase margin of 90 degrees
Supports stable operation with a 500 pF capacitive load
Operates from a single supply voltage as low as 1.8 V
Consumes a typical quiescent current of 100 μA
Provides rail-to-rail input and output operation
관련된 링크들
- MCP6284T-E/SLVAO Microchip, Operational Amplifier, 5 MHz, 14-Pin 6V SOIC
- MCP6294T-E/SLVAO Microchip, Operational Amplifier, 10 MHz, 14-Pin 6V SOIC
- MCP6024T-E/SLVAO Microchip, Operational Amplifier, 10 MHz, 14-Pin 5.5V SOIC
- MCP6009T-E/SLVAO Microchip, Operational Amplifier, 1 MHz, 14-Pin 5.5V SOIC
- MCP6489T-E/SLVAO Microchip, Operational Amplifier, 10 MHz, 14-Pin 5.5V SOIC
- MCP6499T-E/SLVAO Microchip, Operational Amplifier, 30 MHz, 14-Pin 5.5V SOIC
- MCP6004-E/SL Microchip, Operational Amplifier, 1 MHz, 14-Pin 6V SOIC
- MCP6004-I/SL Microchip, Operational Amplifier, 1 MHz, 14-Pin 6V SOIC
