TSB7191AIYLT STMicroelectronics, Operational Amplifier, 22 MHz, 5-Pin 36V SOT-23

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

20개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 pack of 10 units)*

₩45,920.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2,530 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
10 - 10₩4,592.00₩45,920.00-
20 - 90₩4,454.00₩44,540.003%
100 - 240₩4,324.00₩43,240.005%
250 +₩4,238.00₩42,380.007%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
239-5546
제조사 부품 번호:
TSB7191AIYLT
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOT-23

Number of Channels

1

Pin Count

5

GBP - Gain Bandwidth Product

22MHz

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

36V

Slew Rate

12V/μs

Vos - Input Offset Voltage

±1100 μV

Input Bias Current

0 nA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.45mm

Series

TSB7191A

Width

1.75mm

Standards/Approvals

JEDEC, ANSI/ESD STM5.3.1

Length

3mm

Automotive Standard

AEC-Q3, AEC-Q100

Input Offset Current

10 nA

The STMicroelectronics BiCMOS TSB7191, TSB7191A, TSB7192 and the TSB7192A 22 MHz bandwidth operational amplifier feature rail-to-rail input and output, which is guaranteed to operate from +2.7 V to +36 V single supply as well as from ±1.35 V to ±18 V dual supplies. These amplifiers have the advantage of offering a large span of supply voltage and an excellent input offset voltage of 300 μV maximum at 25 °C. The combination of wide bandwidth, slew rate, low noise, rail-to-rail capability and precision makes the TSB7191, TSB7191A, TSB7192 and the TSB7192A useful in a wide variety of applications such as: filters, power supply and motor control, actuator driving, hall effect sensors and resistive transducers.

Rail-to-rail input and output

Low offset voltage: 300 μV maximum

Stable with gain +10/-9

Automotive-grade available

Integrated EMI filter

Extended temperature range: -40 °C to +125 °C

Low noise: 12 nV/√Hz

관련된 링크들