TSB7191IYLT STMicroelectronics, Operational Amplifier, 22 MHz, 5-Pin 36V SOT-23

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 reel of 3000 units)*

₩12,678,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
릴당*
3000 - 3000₩4,226.00₩12,678,600.00
6000 - 6000₩4,100.00₩12,298,200.00
9000 +₩3,976.00₩11,929,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
239-5547
제조사 부품 번호:
TSB7191IYLT
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOT-23

Number of Channels

1

Pin Count

5

GBP - Gain Bandwidth Product

22MHz

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

36V

Input Bias Current

0 nA

Vos - Input Offset Voltage

±1100 μV

Minimum Operating Temperature

-40°C

Slew Rate

12V/μs

Maximum Operating Temperature

125°C

Series

TSB7191

Width

1.75mm

Length

3mm

Height

1.45mm

Standards/Approvals

JEDEC, ANSI/ESD STM5.3.1

Automotive Standard

AEC-Q3, AEC-Q100

Input Offset Current

10 nA

The STMicroelectronics BiCMOS TSB7191, TSB7191A, TSB7192 and the TSB7192A 22 MHz bandwidth operational amplifier feature rail-to-rail input and output, which is guaranteed to operate from +2.7 V to +36 V single supply as well as from ±1.35 V to ±18 V dual supplies. These amplifiers have the advantage of offering a large span of supply voltage and an excellent input offset voltage of 300 μV maximum at 25 °C. The combination of wide bandwidth, slew rate, low noise, rail-to-rail capability and precision makes the TSB7191, TSB7191A, TSB7192 and the TSB7192A useful in a wide variety of applications such as: filters, power supply and motor control, actuator driving, hall effect sensors and resistive transducers.

Rail-to-rail input and output

Low offset voltage: 300 μV maximum

Stable with gain +10/-9

Automotive-grade available

Integrated EMI filter

Extended temperature range: -40 °C to +125 °C

Low noise: 12 nV/√Hz

관련된 링크들