TSV7723IST STMicroelectronics, Operational Amplifier, 22 MHz, 10-Pin MiniSO10

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
235-5451
제조사 부품 번호:
TSV7723IST
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

MiniSO10

Number of Channels

2

Pin Count

10

GBP - Gain Bandwidth Product

22MHz

Minimum Supply Voltage

1.8V

Input Bias Current

75 pA

Vos - Input Offset Voltage

650 μV

Maximum Operating Temperature

125°C

Standards/Approvals

ANSI/ESD S20.20:2021, RoHS

Series

TSV772x

Automotive Standard

No

Input Offset Current

20 pA

The STMicroelectronics high bandwidth low offset low-rail 5V Op amp offers 22 MHz gain bandwidth product, while consuming just 1.7 mA at 5 V. The devices also feature an ultra-low input bias current that enables connection to photodiodes and other sensors where current is the key Value to be measured. These features make it Ideal for high-accuracy, high-bandwidth sensor interfaces.

High accuracy input offset voltage 50 μV typ., 200 μV max

Low input bias current 2 pA typ

Low input voltage noise density 7 nV/√Hz

Input common-mode range includes low rail

High frequency signal conditioning

Optimized accuracy for low-side current sensing

Applications


Low-side current measurement

Photodiode amplifiers

Automotive current measurement and sensor signal conditioning

Strain gauges signal conditioning

관련된 링크들