TSB712IST STMicroelectronics, Operational Amplifier, 6 MHz, 8-Pin 36V MiniSO

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

20000개 더 담고 1% 할인 받기

View bulk pricing options

Subtotal (1 reel of 4000 units)*

₩16,456,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 5월 05일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
릴당*
절감
4000 - 16000₩4,114.00₩16,452,800.00-
20000 +₩4,032.00₩16,124,000.001%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
203-3503
제조사 부품 번호:
TSB712IST
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

MiniSO

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

6MHz

Maximum Supply Voltage

36V

Minimum Supply Voltage

36V

Vos - Input Offset Voltage

930 μV

Input Bias Current

900 nA

Slew Rate

3V/μs

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.1mm

Length

3.2mm

Series

TSB712

Width

3.1mm

Standards/Approvals

RoHS

Output Current

20mA

Automotive Standard

AEC-Q100

Input Offset Current

10 nA

The STMicroelectronics TSB711, TSB711A, TSB712 and the TSB712A series is a precision 6 MHz bandwidth Becomes operational amplifier. It features rail-to-rail input and output, which is guaranteed to operate from +2.7 V to +36 V single supply as well as from ±1.35 V to ±18 V dual supplies. The combination of wide bandwidth, low noise, slew rate, rail-to-rail capability and precision makes the series device useful in a wide variety of applications such as actuator driving, hall effect sensors, filters, power supply and motor control and resistive transducers.

Offers a large span of supply voltage

An excellent input offset voltage of 300 μV maximum at 25 °C

Consists of an integrated EMI filter

Automotive-grade available

관련된 링크들