onsemi, Operational Amplifier, 350 kHz, 14-Pin 5.5V TSSOP
- RS 제품 번호:
- 229-6410
- 제조사 부품 번호:
- NCV20094DTBR2G
- 제조업체:
- onsemi
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 229-6410
- 제조사 부품 번호:
- NCV20094DTBR2G
- 제조업체:
- onsemi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | onsemi | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 350kHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Vos - Input Offset Voltage | 4 mV | |
| Slew Rate | 0.15V/μs | |
| Input Bias Current | 1500 pA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 1.2mm | |
| Length | 5.1mm | |
| Series | NCV20094 | |
| Width | 4.5mm | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 100mA | |
| Input Offset Current | 1100 pA | |
| 모두 선택 | ||
|---|---|---|
브랜드 onsemi | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 350kHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Vos - Input Offset Voltage 4 mV | ||
Slew Rate 0.15V/μs | ||
Input Bias Current 1500 pA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 1.2mm | ||
Length 5.1mm | ||
Series NCV20094 | ||
Width 4.5mm | ||
Automotive Standard AEC-Q100 | ||
Output Current 100mA | ||
Input Offset Current 1100 pA | ||
The ON Semiconductor is quad operational amplifier with 350 kHz of gain bandwidth product and has a slew rate of 0.15 V/s while consuming only 20 μA of quiescent current per channel. As it is a CMOS device, high input impedance and low bias currents make it ideal for interfacing to a wide variety of signal sensors.
Operates at various low voltages
Wide dynamic range
Low power operation
Wide operating temperature
관련된 링크들
- NCV20094DTBR2G onsemi, Operational Amplifier, 350 kHz, 14-Pin 5.5V TSSOP
- onsemi, Operational Amplifier, 350 kHz, 14-Pin 5.5V TSSOP
- NCV4333DTBR2G onsemi, Operational Amplifier, 350 kHz, 14-Pin 5.5V TSSOP
- NCV21874DTBR2G onsemi, Operational Amplifier, 350 kHz, 14-Pin 5.5V TSSOP
- onsemi, Operational Amplifier, 350 kHz, 14-Pin 5.5V SOIC
- NCS20094DTBR2G onsemi, Operational Amplifier, 350 kHz, 14-Pin 5.5V SOIC
- NCV20094DR2G onsemi, Operational Amplifier, 350 kHz, 14-Pin 5.5V SOIC
- NCS21874DTBR2G onsemi, Operational Amplifier, 350 kHz, 14-Pin 5.5V TSSOP