NCV21874DTBR2G onsemi, Operational Amplifier, 350 kHz, 14-Pin 5.5V TSSOP
- RS 제품 번호:
- 229-6418
- 제조사 부품 번호:
- NCV21874DTBR2G
- 제조업체:
- onsemi
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 229-6418
- 제조사 부품 번호:
- NCV21874DTBR2G
- 제조업체:
- onsemi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | onsemi | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 350kHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | 45 μV | |
| Slew Rate | 0.1V/μs | |
| Input Bias Current | 400 pA | |
| Maximum Operating Temperature | 125°C | |
| Length | 5.1mm | |
| Height | 1.2mm | |
| Series | NCV21874 | |
| Width | 4.5mm | |
| Standards/Approvals | RoHS | |
| Output Current | 11mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | 800 pA | |
| 모두 선택 | ||
|---|---|---|
브랜드 onsemi | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 350kHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage 45 μV | ||
Slew Rate 0.1V/μs | ||
Input Bias Current 400 pA | ||
Maximum Operating Temperature 125°C | ||
Length 5.1mm | ||
Height 1.2mm | ||
Series NCV21874 | ||
Width 4.5mm | ||
Standards/Approvals RoHS | ||
Output Current 11mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current 800 pA | ||
The ON Semiconductor zero drift operational amplifier reduces the offset drift to as low as 0.4 V/°C and enables high precision measurements over both time and temperature. It has low power consumption over a wide dynamic range and is available in space saving packages.
Provides precision signal conditioning
Automotive design support
Allows maximum input and output swing
Provides highest precision for senor applications
관련된 링크들
- NCS21874DTBR2G onsemi, Operational Amplifier, 350 kHz, 14-Pin 5.5V TSSOP
- onsemi, Operational Amplifier, 350 kHz, 14-Pin 5.5V TSSOP
- NCV20094DTBR2G onsemi, Operational Amplifier, 350 kHz, 14-Pin 5.5V TSSOP
- NCV4333DTBR2G onsemi, Operational Amplifier, 350 kHz, 14-Pin 5.5V TSSOP
- NCV21874DR2G onsemi, Operational Amplifier, 350 kHz, 8-Pin 5.5V Micro
- NCV21914DTBR2G onsemi, Operational Amplifier, 2 MHz, 14-Pin 36V TSSOP
- NCV20064DTBR2G onsemi, Operational Amplifier, 3 MHz, 14-Pin 5.5V TSSOP
- NCV33204DTBR2G onsemi, Operational Amplifier, 2.2 MHz, 14-Pin 13V TSSOP