onsemi, Operational Amplifier, 1.5 MHz, 8-Pin 5.5V Micro

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
229-6385
제조사 부품 번호:
NCS21802DMR2G
제조업체:
onsemi
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

onsemi

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

Micro

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

1.5MHz

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.8V

Vos - Input Offset Voltage

13 μV

Input Bias Current

200 pA

Slew Rate

0.7V/μs

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.1mm

Length

3.1mm

Series

NCS21802

Width

3.1mm

Standards/Approvals

RoHS

Output Current

32mA

Automotive Standard

AEC-Q100

Input Offset Current

300 pA

The ON Semiconductor precision opamps featuring low input offset voltage and low offset drift over time and temperature. The common mode voltage range extends 100mV beyond the supply rails, which makes it suitable for both high-side and low-side current sensing applications.

Higher signal processing accuracy

Higher accuracy over time and temperature

Integrated EMI filters

관련된 링크들