NCS21872DMR2G onsemi, Operational Amplifier, 350 kHz, 8-Pin 5.5V Micro

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
221-6646
제조사 부품 번호:
NCS21872DMR2G
제조업체:
onsemi
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

onsemi

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

Micro

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

350kHz

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Slew Rate

0.1V/μs

Input Bias Current

400 pA

Vos - Input Offset Voltage

45 μV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.1mm

Length

3.1mm

Width

3.1mm

Standards/Approvals

RoHS

Series

NCS21872

Automotive Standard

AEC-Q100

Output Current

11mA

Input Offset Current

800 pA

The ON Semiconductor NCS21872 family of zero−drift op amps feature offset voltage as low as 45 V over the 1.8 V to 5.5 V supply voltage range. The zero−drift architecture reduces the offset drift to as low as 0.4 V/°C and enables high precision measurement over both time and temperature. This family has low power consumption over a wide dynamic range.

Wide supply range 1.8 V to 5.5 V

Wide temperature range −40°C to +125°C

Rail−to−Rail input and output

관련된 링크들