MCP6421T-E/OT Microchip, Operational Amplifier, 90 kHz, 5-Pin 5.5V SOT-23
- RS 제품 번호:
- 209-7673
- 제조사 부품 번호:
- MCP6421T-E/OT
- 제조업체:
- Microchip
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
₩3,192,000.00
일시적 품절
- 2027년 5월 17일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 3000 - 12000 | ₩1,064.00 | ₩3,190,200.00 |
| 15000 + | ₩1,020.00 | ₩3,062,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 209-7673
- 제조사 부품 번호:
- MCP6421T-E/OT
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 90kHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Input Bias Current | 50 pA | |
| Slew Rate | 0.05V/μs | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | 1 mV | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.1mm | |
| Height | 1.45mm | |
| Standards/Approvals | RoHS | |
| Width | 3.2mm | |
| Series | MCP6421 | |
| Automotive Standard | No | |
| Output Current | 22mA | |
| Input Offset Current | 1 pA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 90kHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Input Bias Current 50 pA | ||
Slew Rate 0.05V/μs | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage 1 mV | ||
Maximum Operating Temperature 125°C | ||
Length 3.1mm | ||
Height 1.45mm | ||
Standards/Approvals RoHS | ||
Width 3.2mm | ||
Series MCP6421 | ||
Automotive Standard No | ||
Output Current 22mA | ||
Input Offset Current 1 pA | ||
The Microchip MCP6421T-E/OT operational amplifiers (op amps) has low input bias current (1 pA, typical) and rail-to-rail input and output operation. It is a unity gain stable and has a gain bandwidth product of 90 kHz (typical). These devices operate with a single-supply voltage as low as 1.8V, while only drawing 4.4 μA/amplifier (typical) of quiescent current. These features make the family of op amps well suited for photodiode amplifier, pH electrode amplifier, low leakage amplifier, and battery powered signal conditioning applications, etc. The MCP6421 family is offered in SOT23 and SC70 packages.
Low Quiescent Current
Low Input Offset Voltage
Enhanced EMI Protection
관련된 링크들
- MCP6421T-E/OT Microchip, Operational Amplifier, 90 kHz, 5-Pin 5.5V SOT-23
- MCP6421T-E/OTVAO Microchip, Operational Amplifier, 90 kHz, 5-Pin 5.5V SOT-23
- MCP6421T-E/LTY Microchip, Operational Amplifier, 90 kHz, 5-Pin 5.5V SC-70
- MCP6241UT-E/OT Microchip, Operational Amplifier, 550 kHz, 5-Pin 5.5V SOT-23
- MCP6241RT-E/OT Microchip, Operational Amplifier, 550 kHz, 5-Pin 5.5V SOT-23
- MCP6031T-E/OT Microchip, Operational Amplifier, 10 kHz, 5-Pin 5.5V SOT-23
- MCP6241T-E/OT Microchip, Operational Amplifier, 550 kHz, 5-Pin 5.5V SOT-23
- MCP6051T-E/OT Microchip, Operational Amplifier, 385 kHz, 5-Pin 6V SOT-23