MCP6241T-E/OT Microchip, Operational Amplifier, 550 kHz, 5-Pin 5.5V SOT-23
- RS 제품 번호:
- 667-4474
- 제조사 부품 번호:
- MCP6241T-E/OT
- 제조업체:
- Microchip
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 667-4474
- 제조사 부품 번호:
- MCP6241T-E/OT
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 550kHz | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Slew Rate | 0.3V/μs | |
| Vos - Input Offset Voltage | 5 mV | |
| Input Bias Current | 1 pA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP6241 | |
| Width | 1.8mm | |
| Standards/Approvals | RoHS | |
| Length | 3.1mm | |
| Height | 1.3mm | |
| Output Current | 23mA | |
| Automotive Standard | No | |
| Input Offset Current | 1 pA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 550kHz | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Slew Rate 0.3V/μs | ||
Vos - Input Offset Voltage 5 mV | ||
Input Bias Current 1 pA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MCP6241 | ||
Width 1.8mm | ||
Standards/Approvals RoHS | ||
Length 3.1mm | ||
Height 1.3mm | ||
Output Current 23mA | ||
Automotive Standard No | ||
Input Offset Current 1 pA | ||
MCP6231/6232/6234 Operational Amplifiers
Operational Amplifiers, Microchip
관련된 링크들
- MCP6241RT-E/OT Microchip, Operational Amplifier, 550 kHz, 5-Pin 5.5V SOT-23
- MCP6241UT-E/OT Microchip, Operational Amplifier, 550 kHz, 5-Pin 5.5V SOT-23
- MCP6241-E/SN Microchip, Operational Amplifier, 550 kHz, 8-Pin 5.5V SOIC
- MCP6241-E/P Microchip, Operational Amplifier, 550 kHz, 8-Pin 5.5V PDIP
- MCP6241T-E/SN Microchip, Operational Amplifier, 550 kHz, 8-Pin 5.5V SOIC
- Microchip, Operational Amplifier, 550 kHz, 5-Pin 5.5V SOT-23
- MCP6241UT-E/LT Microchip, Operational Amplifier, 550 kHz, 5-Pin 5.5V SC-70
- MCP6241T-E/OTVAO Microchip, Operational Amplifier, 550 kHz, 5-Pin 5.5V SOT-23