TSB712IST STMicroelectronics, Operational Amplifier, 6 MHz, 8-Pin 36V MiniSO
- RS 제품 번호:
- 203-3504
- 제조사 부품 번호:
- TSB712IST
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
1000개 더 담고 ₩84,000.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩20,560.00
일시적 품절
- 2027년 5월 05일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 5 - 995 | ₩4,112.00 | ₩20,560.00 | - |
| 1000 - 1995 | ₩4,028.00 | ₩20,140.00 | ₩84,000.00 |
| 2000 + | ₩3,908.00 | ₩19,540.00 | ₩408,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-3504
- 제조사 부품 번호:
- TSB712IST
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | MiniSO | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 6MHz | |
| Maximum Supply Voltage | 36V | |
| Minimum Supply Voltage | 36V | |
| Input Bias Current | 900 nA | |
| Vos - Input Offset Voltage | 930 μV | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 3V/μs | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Width | 3.1mm | |
| Series | TSB712 | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 20mA | |
| Input Offset Current | 10 nA | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type MiniSO | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 6MHz | ||
Maximum Supply Voltage 36V | ||
Minimum Supply Voltage 36V | ||
Input Bias Current 900 nA | ||
Vos - Input Offset Voltage 930 μV | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 3V/μs | ||
Maximum Operating Temperature 125°C | ||
Length 3.2mm | ||
Standards/Approvals RoHS | ||
Width 3.1mm | ||
Series TSB712 | ||
Height 1.1mm | ||
Automotive Standard AEC-Q100 | ||
Output Current 20mA | ||
Input Offset Current 10 nA | ||
The STMicroelectronics TSB711, TSB711A, TSB712 and the TSB712A series is a precision 6 MHz bandwidth Becomes operational amplifier. It features rail-to-rail input and output, which is guaranteed to operate from +2.7 V to +36 V single supply as well as from ±1.35 V to ±18 V dual supplies. The combination of wide bandwidth, low noise, slew rate, rail-to-rail capability and precision makes the series device useful in a wide variety of applications such as actuator driving, hall effect sensors, filters, power supply and motor control and resistive transducers.
Offers a large span of supply voltage
An excellent input offset voltage of 300 μV maximum at 25 °C
Consists of an integrated EMI filter
Automotive-grade available
관련된 링크들
- TSB712IST STMicroelectronics, Operational Amplifier, 6 MHz, 8-Pin 36V MiniSO
- TSB612IST STMicroelectronics, Operational Amplifier, 560 kHz, 8-Pin 36V MiniSO
- TSB192IST STMicroelectronics, Operational Amplifier, 10 MHz, 8-Pin 36V MiniSO8
- TSB182IST STMicroelectronics, Operational Amplifier, 3 MHz, 8-Pin 36V MiniSO8
- TSB622IST STMicroelectronics, Operational Amplifier, 1.7 MHz, 8-Pin 36V MiniSO8
- STMicroelectronics, Operational Amplifier, 560 kHz, 8-Pin 36V MiniSO
- TSB192IYDT STMicroelectronics, Operational Amplifier, 9 MHz, 8-Pin 36V MiniSO8
- TSB192IYST STMicroelectronics, Operational Amplifier, 9 MHz, 8-Pin 36V MiniSO8