TSB712AIDT STMicroelectronics, Operational Amplifier, 6 MHz, 8-Pin 36V SO

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
203-3499
제조사 부품 번호:
TSB712AIDT
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SO

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

6MHz

Maximum Supply Voltage

36V

Minimum Supply Voltage

36V

Input Bias Current

900 nA

Slew Rate

3V/μs

Minimum Operating Temperature

-40°C

Vos - Input Offset Voltage

930 μV

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Width

4mm

Series

TSB712A

Length

5mm

Height

1.75mm

Output Current

20mA

Automotive Standard

AEC-Q100

Input Offset Current

10 nA

The STMicroelectronics TSB711, TSB711A, TSB712 and the TSB712A series is a precision 6 MHz bandwidth Becomes operational amplifier. It features rail-to-rail input and output, which is guaranteed to operate from +2.7 V to +36 V single supply as well as from ±1.35 V to ±18 V dual supplies. The combination of wide bandwidth, low noise, slew rate, rail-to-rail capability and precision makes the series device useful in a wide variety of applications such as actuator driving, hall effect sensors, filters, power supply and motor control and resistive transducers.

Offers a large span of supply voltage

An excellent input offset voltage of 300 μV maximum at 25 °C

Consists of an integrated EMI filter

Automotive-grade available

관련된 링크들