Texas Instruments, Operational Amplifier, 11 MHz, 8-Pin 18V SOT-23
- RS 제품 번호:
- 197-7402P
- 제조사 부품 번호:
- OPA140AIDBVT
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
126개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal 64 units (supplied on a continuous strip)*
₩581,760.00
일시적 품절
- 2027년 2월 25일 부터 250 개 단위 배송
- 추가로 2027년 3월 25일 부터 250 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 64 - 124 | ₩9,090.00 | - |
| 126 + | ₩8,960.00 | 1% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 197-7402P
- 제조사 부품 번호:
- OPA140AIDBVT
- 제조업체:
- Texas Instruments
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Number of Channels | 1 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 11MHz | |
| Minimum Supply Voltage | 36V | |
| Maximum Supply Voltage | 18V | |
| Vos - Input Offset Voltage | 120 μV | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | ±10 pA | |
| Slew Rate | 20V/μs | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.45mm | |
| Standards/Approvals | RoHS | |
| Width | 1.75mm | |
| Series | OPA140 | |
| Length | 3.05mm | |
| Automotive Standard | No | |
| Output Current | 36mA | |
| Input Offset Current | ±10 pA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Number of Channels 1 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 11MHz | ||
Minimum Supply Voltage 36V | ||
Maximum Supply Voltage 18V | ||
Vos - Input Offset Voltage 120 μV | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current ±10 pA | ||
Slew Rate 20V/μs | ||
Maximum Operating Temperature 125°C | ||
Height 1.45mm | ||
Standards/Approvals RoHS | ||
Width 1.75mm | ||
Series OPA140 | ||
Length 3.05mm | ||
Automotive Standard No | ||
Output Current 36mA | ||
Input Offset Current ±10 pA | ||
Single-channel, 11-MHz, low-noise 36-V JFET precision operational amplifier with rail-to-rail output
The OPA140, OPA2140, and OPA4140 (OPAx140) operational amplifier (op amp) family is a series of low-power JFET input amplifiers that features good drift and low input bias current. The rail-to-rail output swing and input range that includes V– allow designers to take advantage of the low-noise characteristics of JFET amplifiers while also interfacing to modern, single-supply, precision analog-to-digital converters (ADCs) and digital-to-analog converters (DACs).
The OPA140 achieves 11-MHz unity-gain bandwidth and 20-V/μs slew rate while consuming only 1.8 mA (typical) of quiescent current. This device runs on a single 4.5-V to 36-V supply or dual ±2.25-V to ±18-V supplies.
All versions are fully specified from –40°C to +125°C for use in the most challenging environments. The OPA140 (single) is available in the 5‑pin SOT-23 8‑pin VSSOP and 8‑pin SOIC packages. The OPA2140 (dual) is available in 8‑pin SON, 8‑pin VSSOP, and 8‑pin SOIC packages. The OPA4140 (quad) is available in the 14‑pin SOIC and 14‑pin TSSOP packages.
Features for the OPA140
Very-low offset drift: 1 μV/°C maximum
Very-low offset: 120 μV
Low input bias current: 10 pA maximum
Very-low 1/f noise: 250 nV PP, 0.1 Hz to 10 Hz
Low noise: 5.1 nV/√ Hz
Slew rate: 20 V/μs
Low supply current: 2 mA maximum
Input voltage range includes V– supply
Single-supply operation: 4.5 V to 36 V
Dual-supply operation: ±2.25 V to ±18 V
No phase reversal
관련된 링크들
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,