MCP6V17T-E/MNY Microchip, Operational Amplifier, 80 kHz, 8-Pin 5.5V MSOP
- RS 제품 번호:
- 193-5534
- 제조사 부품 번호:
- MCP6V17T-E/MNY
- 제조업체:
- Microchip
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 pack of 10 units)*
₩43,540.00
일시적 품절
- 2027년 4월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩4,354.00 | ₩43,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 193-5534
- 제조사 부품 번호:
- MCP6V17T-E/MNY
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 80kHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.6V | |
| Input Bias Current | 5 pA | |
| Slew Rate | 0.03V/μs | |
| Vos - Input Offset Voltage | 25 μV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 2mm | |
| Width | 3mm | |
| Height | 800μm | |
| Series | MCP6V17 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Output Current | 30mA | |
| Input Offset Current | 50 pA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type MSOP | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 80kHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.6V | ||
Input Bias Current 5 pA | ||
Slew Rate 0.03V/μs | ||
Vos - Input Offset Voltage 25 μV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 2mm | ||
Width 3mm | ||
Height 800μm | ||
Series MCP6V17 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Output Current 30mA | ||
Input Offset Current 50 pA | ||
The MCP6V16/7/9 family of operational amplifiers provides input offset voltage correction for very low offset and offset drift. These are low power devices, with a gain bandwidth product of 80 kHz. They are unity gain stable, have no 1/f noise, and provide superior CMRR and PSRR performance. These products operate with a single supply voltage as low as 1.6V with a maximum quiescent current of only 11 μW.
Zero-Drift architecture
Maximum offset of only 25 uV
Maximum offset drift of 150 nV/C
No 1/f noise
Power consumption as low as 10.4 uW per channel
Small MSOP and 2x3 DFN packaging
관련된 링크들
- MCP6V17T-E/MNY Microchip, Operational Amplifier, 80 kHz, 8-Pin 5.5V MSOP
- MCP6232T-E/MNY Microchip, Operational Amplifier, 300 kHz, 8-Pin 6V TDFN
- MCP6062T-E/MNY Microchip, Operational Amplifier, 730 kHz, 8-Pin 6V TDFN
- MCP6V97T-E/MNY Microchip, Operational Amplifier, 10 MHz, 8-Pin 5.5V MSOP
- MCP6V37T-E/MNY Microchip, Operational Amplifier, 300 kHz, 8-Pin 5.5V TDFN
- MCP6442-E/MS Microchip, Operational Amplifier, 9 kHz, 8-Pin 6V MSOP
- MCP6V12-E/MS Microchip, Operational Amplifier, 80 kHz, 8-Pin MSOP
- MCP6042-I/MS Microchip, Operational Amplifier, 14 kHz, 8-Pin 6V MSOP