MCP6V37T-E/MNY Microchip, Operational Amplifier, 300 kHz, 8-Pin 5.5V TDFN

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
193-5544
제조사 부품 번호:
MCP6V37T-E/MNY
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

TDFN

Pin Count

8

GBP - Gain Bandwidth Product

300kHz

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.8V

Input Bias Current

5 pA

Slew Rate

0.13V/μs

Vos - Input Offset Voltage

25 μV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

2mm

Height

800μm

Standards/Approvals

No

Width

3mm

Series

MCP6V37

Output Current

30mA

Automotive Standard

No

Input Offset Current

130 pA

The MCP6V36/7/9 family of operational amplifiers provides input offset voltage correction for very low offset and offset drift. These are low power devices, with a gain bandwidth product of 300 kHz. They are unity gain stable, have no 1/f noise, and provide superior CMRR and PSRR performance. These products operate with a single supply voltage as low as 1.8V with a maximum quiescent current of only 34 uA.

Zero-Drift architecture

Maximum offset of only 25 uV

Maximum offset drift of only 150 nV/C

No 1/f noise

Less than 38 uW of power consumption with 300 kHz bandwidth

Small MSOP and 2x3 TDFN packaging

관련된 링크들