MCP6V17-E/MS Microchip MSOP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
193-5532P
제조사 부품 번호:
MCP6V17-E/MS
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Package Type

MSOP

Mount Type

SMD

COO (Country of Origin):
TH
The MCP6V16/7/9 family of operational amplifiers provides input offset voltage correction for very low offset and offset drift. These are low power devices, with a gain bandwidth product of 80 kHz. They are unity gain stable, have no 1/f noise, and provide superior CMRR and PSRR performance. These products operate with a single supply voltage as low as 1.6V with a maximum quiescent current of only 11 μW.

Zero-Drift architecture

Maximum offset of only 25 uV

Maximum offset drift of 150 nV/C

No 1/f noise

Power consumption as low as 10.4 uW per channel

Small MSOP and 2x3 DFN packaging

관련된 링크들