Microchip, Operational Amplifier, 500 kHz, 6-Pin 5.5V SOT-23

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
포장 옵션
RS 제품 번호:
188-0126P
제조사 부품 번호:
MCP6C04T-020E/CHY
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOT-23

Pin Count

6

GBP - Gain Bandwidth Product

500kHz

Minimum Supply Voltage

2V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Vos - Input Offset Voltage

30 μV

Input Bias Current

240 μA

Maximum Operating Temperature

125°C

Series

MCP6C04T

Length

2.9mm

Height

1.3mm

Standards/Approvals

No

Width

1.6mm

Automotive Standard

No

Output Current

30mA

COO (Country of Origin):
US
The MCP6C04 high-side current sense amplifier provides input offset voltage correction for very low offset and offset drift. This device is offered with preset gains of 20, 50 and 100 V/V. The input common-mode range extends from 3V to 52V, and the power supply operating voltage is from 2V to 5.5V.

Zero-drift architecture

Bidirectional or unidirectional operation

Maximum offset less than 30 μV

Maximum offset drift less than 180 nV/ºC

Specified input common-mode range: 3V to 52V

Fixed gain options: 20, 50, 100 V/V

Bandwidth of 500 kHz (typical)

Enhanced EMI rejection

Specified from -40 to +125ºC

Small 6-pin SOT-23 package

Applications

Actuator controls

Industrial control and automation

Power management systems

Motor control

Battery monitor/tester

관련된 링크들