TL074ID Texas Instruments, Operational Amplifier, 3 MHz, 14-Pin 15V SOIC

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
포장 옵션
RS 제품 번호:
857-935
제조사 부품 번호:
TL074ID
제조업체:
Texas Instruments
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Texas Instruments

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOIC

Number of Channels

4

Pin Count

14

GBP - Gain Bandwidth Product

3MHz

Minimum Supply Voltage

5V

Maximum Supply Voltage

15V

Input Bias Current

7 nA

Minimum Operating Temperature

-40°C

Slew Rate

13V/μs

Vos - Input Offset Voltage

8 mV

Maximum Operating Temperature

85°C

Width

3.91mm

Series

TL074

Height

1.58mm

Standards/Approvals

No

Length

8.65mm

Automotive Standard

No

Input Offset Current

2 nA

JFET Input Op Amp, TL070 & TL080 Families


A range of well-established high-performance JFET input, bipolar output operational amplifiers from Texas Instruments featuring low input bias currents and high slew rates. These op amps have low noise and low distortion and are suitable for a wide variety of audio and signal processing applications. The high input impedance makes them an ideal choice where circuit loading must be minimized. Offset adjustment and external compensation options are available with the single TL071 and TL081 devices.

• Low input bias and offset currents

• Wide supply voltage range: ±5 to ±15V

• Low noise: 18nV/√Hz typical at 1 kHz

• High Slew Rate: 13 V/μs typical

• Low Total Harmonic Distortion: 0.003% typical

• Single, Dual and Quad devices available

관련된 링크들