CA3240EZ Renesas Electronics, Operational Amplifier, 4.5 MHz, 8-Pin 36V PDIP
- RS 제품 번호:
- 170-8178
- 제조사 부품 번호:
- CA3240EZ
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 170-8178
- 제조사 부품 번호:
- CA3240EZ
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 4.5MHz | |
| Maximum Supply Voltage | 36V | |
| Minimum Supply Voltage | 5V | |
| Vos - Input Offset Voltage | 15 mV | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 7V/μs | |
| Input Bias Current | 50 pA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 10.16mm | |
| Height | 4.95mm | |
| Width | 7.11mm | |
| Series | CA3240 | |
| Output Current | 20mA | |
| Automotive Standard | No | |
| Input Offset Current | 32 pA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 4.5MHz | ||
Maximum Supply Voltage 36V | ||
Minimum Supply Voltage 5V | ||
Vos - Input Offset Voltage 15 mV | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 7V/μs | ||
Input Bias Current 50 pA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 10.16mm | ||
Height 4.95mm | ||
Width 7.11mm | ||
Series CA3240 | ||
Output Current 20mA | ||
Automotive Standard No | ||
Input Offset Current 32 pA | ||
- COO (Country of Origin):
- CN
CA3240, CA3240A, Dual, 4.5MHz, BiMOS Operational Amplifier with MOSFET Input / Bipolar Output, Intersil
Dual Version of CA3140
Internally Compensated
MOSFET input stage provides High Input Impedance with Low-Input Current
Wide Common Mode Input Voltage range
Operational Amplifiers, Intersil
Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry.
관련된 링크들
- CA3240EZ Renesas Electronics, Operational Amplifier, 4.5 MHz, 8-Pin 36V PDIP
- CA3240AEZ Renesas Electronics, Operational Amplifier, 4.5 MHz, 8-Pin 36V PDIP
- CA3130EZ Renesas Electronics, Operational Amplifier, 50 kHz, 8-Pin 16V PDIP
- CA3420EZ Renesas Electronics, Operational Amplifier, 500 kHz, 8-Pin 36V PDIP
- CA3140EZ Renesas Electronics, Operational Amplifier, 3.7 MHz, 8-Pin 36V PDIP
- Renesas Electronics, Operational Amplifier, 3.7 MHz, 8-Pin 36V PDIP
- CA3140AEZ Renesas Electronics, Operational Amplifier, 3.7 MHz, 8-Pin 36V PDIP
- ICL7621DCPAZ Renesas Electronics, Operational Amplifier, 480 kHz, 8-Pin 8V PDIP