TCA0372DWR2G onsemi, Operational Amplifier, 1.4 MHz, 16-Pin 40V SOIC
- RS 제품 번호:
- 162-9672
- 제조사 부품 번호:
- TCA0372DWR2G
- 제조업체:
- onsemi
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
2000개 더 담고 ₩88,000.00 할인 받기
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
₩2,196,000.00
일시적 품절
- 2027년 2월 08일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* | 절감 |
|---|---|---|---|
| 1000 - 1000 | ₩2,196.00 | ₩2,196,400.00 | - |
| 2000 + | ₩2,152.00 | ₩2,152,400.00 | ₩88,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 162-9672
- 제조사 부품 번호:
- TCA0372DWR2G
- 제조업체:
- onsemi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | onsemi | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 2 | |
| Pin Count | 16 | |
| GBP - Gain Bandwidth Product | 1.4MHz | |
| Maximum Supply Voltage | 40V | |
| Minimum Supply Voltage | 40V | |
| Vos - Input Offset Voltage | 15 mV | |
| Input Bias Current | 500 nA | |
| Slew Rate | 1.4V/μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.85mm | |
| Length | 10.5mm | |
| Series | TCA0372 | |
| Width | 5.45mm | |
| Standards/Approvals | RoHS | |
| Output Current | 1A | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | 50 nA | |
| 모두 선택 | ||
|---|---|---|
브랜드 onsemi | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 2 | ||
Pin Count 16 | ||
GBP - Gain Bandwidth Product 1.4MHz | ||
Maximum Supply Voltage 40V | ||
Minimum Supply Voltage 40V | ||
Vos - Input Offset Voltage 15 mV | ||
Input Bias Current 500 nA | ||
Slew Rate 1.4V/μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.85mm | ||
Length 10.5mm | ||
Series TCA0372 | ||
Width 5.45mm | ||
Standards/Approvals RoHS | ||
Output Current 1A | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current 50 nA | ||
- COO (Country of Origin):
- PH
TCA0372, 1A Output Dual Power Operational Amplifiers, ON Semiconductor
The ON Semiconductor TCA0372 is a Power Op Amp suitable for a wide range of applications, including servo amplifiers and power supplies.
Output Current up to 1 A
Slew Rate of 1.3 V/s
Wide Bandwidth of 1.1 MHz
Internal Thermal Shutdown
Single or Split Supply Operation
Excellent Gain and Phase Margins
Common Mode Input Includes Ground
Zero Deadband Crossover Distortion
Operational Amplifiers, ON Semiconductor
관련된 링크들
- TCA0372DWR2G onsemi, Operational Amplifier, 1.4 MHz, 16-Pin 40V SOIC
- NCS2372DWR2G onsemi, Operational Amplifier, 1.4 MHz, 16-Pin 40V SOIC
- onsemi, Operational Amplifier, 1.4 MHz, 16-Pin 40V SOIC
- onsemi, Operational Amplifier, 3 MHz, 14-Pin 5.5V SOIC
- onsemi, Operational Amplifier, 1.2 MHz, 14-Pin 5.5V SOIC
- NCV274DR2G onsemi, Operational Amplifier, 3 MHz, 14-Pin 36V SOIC
- NCV33272ADR2G onsemi, Operational Amplifier, 24 MHz, 8-Pin 36V SOIC
- LMV358DR2G onsemi, Operational Amplifier, 1 MHz, 8-Pin 6V SOIC