onsemi, Operational Amplifier, 1.4 MHz, 16-Pin 40V SOIC

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
162-9093
제조사 부품 번호:
NCS2372DWR2G
제조업체:
onsemi
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

onsemi

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOIC

Number of Channels

2

Pin Count

16

GBP - Gain Bandwidth Product

1.4MHz

Maximum Supply Voltage

40V

Minimum Supply Voltage

40V

Slew Rate

1.4V/μs

Vos - Input Offset Voltage

15 mV

Minimum Operating Temperature

-40°C

Input Bias Current

500 nA

Maximum Operating Temperature

125°C

Width

7.6mm

Series

NCS2372

Standards/Approvals

RoHS

Length

10.45mm

Height

2.4mm

Output Current

1A

Automotive Standard

No

Input Offset Current

50 nA

COO (Country of Origin):
PH

NCS2372, 1A, Dual Power Operational Amplifier, ON Semiconductor


Power Op-amp suitable for use in a wide range of applications,such as servo amplifiers and power supplies.

Output Current up to 1 A

Slew Rate of 1.3 V/s

Wide Bandwidth of 1.1 MHz

Internal Thermal Shutdown

Operational Amplifiers, ON Semiconductor


관련된 링크들