MCP6294T-E/SLVAO Microchip, Operational Amplifier, 10 MHz, 14-Pin 6V SOIC

Subtotal (1 reel of 2600 units)*

₩8,756,800.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
릴당*
2600 +₩3,368.00₩8,755,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
724-769
제조사 부품 번호:
MCP6294T-E/SLVAO
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOIC

Number of Channels

4

Pin Count

14

GBP - Gain Bandwidth Product

10MHz

Maximum Supply Voltage

6V

Minimum Supply Voltage

2.4V

Slew Rate

7V/μs

Minimum Operating Temperature

-40°C

Vos - Input Offset Voltage

3 mV

Input Bias Current

1 pA

Maximum Operating Temperature

125°C

Length

8.65mm

Series

MCP6294

Height

1.75mm

Width

6mm

Standards/Approvals

RoHS

Output Current

25mA

Automotive Standard

AEC-Q100

Input Offset Current

±1 pA

COO (Country of Origin):
TH
The Microchip Operational amplifier is designed for precision applications. It ensures reliable performance across varying conditions, featuring a pin count of 5, which allows for versatile circuit configurations. This component is particularly valuable in designs that require minimal offset and drift. Operating efficiently from a minimum temperature of -40°C, it showcases its suitability for automotive and industrial uses, ensuring robustness in demanding environments. With a gain bandwidth product of 10 MHz, the amplifier is adept at handling high-frequency signals, making it an Ideal choice for applications that require accurate amplification and fast response times.

Operates with a single supply voltage for flexibility in circuit design

Minimum operating temperature of -40°C, suitable for extreme environments

Single channel design simplifies implementation in various applications

10 MHz gain bandwidth product supports high-speed operations

Designed to meet automotive standards, ensuring reliability and compliance

Low power consumption contributes to energy efficiency in circuits

관련된 링크들