NEWHAVEN DISPLAY INTERNATIONAL 2.8 in Passive matrix Yellow OLED Display 256 x 64 pixel PCB Parallel, SPI
- RS 제품 번호:
- 181-329
- 제조사 부품 번호:
- NHD-2.8-25664UCY2
- 제조업체:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
₩90,820.00
일시적 품절
- 2027년 3월 26일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩90,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 181-329
- 제조사 부품 번호:
- NHD-2.8-25664UCY2
- 제조업체:
- NEWHAVEN DISPLAY INTERNATIONAL
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 2.8in | |
| Product Type | OLED Display | |
| Viewing Area Dimensions | 72 x 20 mm | |
| Aspect Ratio | 4:1 | |
| Matrix Type | Passive | |
| Screen Resolution | 256 x 64 pixel | |
| Interface Type | Parallel, SPI | |
| Contrast Ratio | 10000:1 | |
| External Depth | 6mm | |
| Driver Mounting | PCB | |
| Minimum Operating Temperature | -40°C | |
| External Width | 85mm | |
| External Height | 39.8mm | |
| Touch Screen Type | No Touch Screen | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Series | NHD-2.8-25664UCY2 | |
| Power Dissipation | 1W | |
| Forward Current | 310mA | |
| Display Colour | Yellow | |
| Forward Voltage | 3.5V | |
| 모두 선택 | ||
|---|---|---|
브랜드 NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 2.8in | ||
Product Type OLED Display | ||
Viewing Area Dimensions 72 x 20 mm | ||
Aspect Ratio 4:1 | ||
Matrix Type Passive | ||
Screen Resolution 256 x 64 pixel | ||
Interface Type Parallel, SPI | ||
Contrast Ratio 10000:1 | ||
External Depth 6mm | ||
Driver Mounting PCB | ||
Minimum Operating Temperature -40°C | ||
External Width 85mm | ||
External Height 39.8mm | ||
Touch Screen Type No Touch Screen | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Series NHD-2.8-25664UCY2 | ||
Power Dissipation 1W | ||
Forward Current 310mA | ||
Display Colour Yellow | ||
Forward Voltage 3.5V | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL OLED display designed to deliver superior visual performance and versatility in various applications. This display boasts a remarkable resolution of 256x64 pixels, providing sharp and vibrant images that catch the eye. With its advanced SSD1322 driver IC and support for both 3/4-wire SPI and 8-bit parallel interfaces, this module is highly adaptable, making it suitable for a wide range of projects.
Robust construction adheres to industry class standards ensuring durability
Supports multiple jumper configurations for flexible power management
Tested under various conditions to ensure operational reliability
Equipped with a comprehensive support system including example code and technical resources
관련된 링크들
- NEWHAVEN DISPLAY INTERNATIONAL 5.5 in Passive matrix Green OLED Display 256 x 64 pixel PCB Serial/Parallel
- NEWHAVEN DISPLAY INTERNATIONAL 3.12 in Yellow OLED Display Serial/Parallel
- NEWHAVEN DISPLAY INTERNATIONAL 0.95 in Passive matrix OLED Display 96 x 64 pixel PCB Parallel, SPI
- NEWHAVEN DISPLAY INTERNATIONAL 1.27 in Passive matrix OLED Display 128 x 96 pixel PCB Parallel, SPI
- NEWHAVEN DISPLAY INTERNATIONAL 1.5 in Passive matrix OLED Display 128 x 128 pixel PCB Parallel, SPI
- NEWHAVEN DISPLAY INTERNATIONAL 1.8 in Passive matrix OLED Display 160 x 128 pixel PCB Parallel, SPI
- NEWHAVEN DISPLAY INTERNATIONAL 1.39 in Passive matrix Blue OLED Display 16 x 2 Character PCB Parallel
- NEWHAVEN DISPLAY INTERNATIONAL 1.69 in Passive Matrix matrix Colour LCD OLED Display COG I2C/SPI