RS PRO Nitrile Rubber (NBR) O-Ring Cord, 1.78 mm Diameter, 8.5 m Length

Subtotal (1 reel of 1 unit)*

₩6,241.60

Add to Basket
수량 선택 또는 입력
재고있음
  • 132 개 단위 배송 준비 완료
  • 추가로 2026년 3월 03일 부터 150 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당
릴당
1 +₩6,241.60

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
138-1599
Distrelec 제품 번호:
304-16-953
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Diameter

1.78 mm

Product Type

O-Ring Cord

Material

Nitrile Rubber (NBR)

Length

8.5m

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

COO (Country of Origin):
GB

RS PRO Nitrile Rubber O-Ring Cord, 1.78 mm Diam., 8.5 m Long


If you need to create a secure machine seal, this nitrile rubber O-Ring cord lets you produce circular gaskets with ease. It has a diameter of 1.78 mm and comes in a length of 8.5 m, so it's a simple and economical way to make multiple O-Rings of varying sizes.

This O-Ring cord is made from nitrile rubber, so it's a durable option that's suitable for use in a wide range of environmental conditions. You can use it at temperatures as low as -30°C or as high as +120°C, and even at intermittent temperatures of up to +150°C. By creating a vacuum between surfaces, the cord prevents air or fluids from leaking out.

This versatile product is useful for creating seals on devices ranging from engines and boilers to beer taps.

Features and Benefits


• Nitrile rubber O-Ring cord

• Diameter of 1.78 mm

• Length of 8.5 m

• Minimum operating temperature of -30°C (special consideration is required for use below this temperature)

• Maximum operating temperature of +120°C (continuous) or +150°C (intermittent)

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

관련된 링크들