현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
1세트
₩102,720.00
- RS 제품 번호:
- 541-6882
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Tip Type | Nut Spinner | |
| Product Type | Nut Driver Set | |
| Screwdriver Type | Precision | |
| Non-Sparking | Yes | |
| Overall Length | 50mm | |
| Blade Material | Carbon Steel | |
| Handle Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Tip Type Nut Spinner | ||
Product Type Nut Driver Set | ||
Screwdriver Type Precision | ||
Non-Sparking Yes | ||
Overall Length 50mm | ||
Blade Material Carbon Steel | ||
Handle Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
제외
RS PRO 6 Piece Miniature Nut Spinner Set
A tough and hard wearing 6 piece miniature nut driver set covering nut sizes 3mm to 5mm.;Constructed from Chrome Vanadium Steel for with a black anodized Carbon Steel nut driver blades providing excellent strength and resistance to corrosion. Hardened to 56HRC the nut drivers are not only tough but also resistant to cracking and rounding. ;Featuring colour coded rings for quick identification and a tommy bar hole for when extra torque is needed. Supplied in a clear ABS storage box the RS PRO nut spinners are a high quality set that will provide years of reliable service.
Set Contents
Features and Benefits
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
관련된 링크들
- RS PRO Nut Spinner Nut Driver Set, 4 → 10 mm Tip, 125 mm Blade, 226mm Overall
- Teng Tools Nut Spinner Set Nut, 7 mm Tip, 48 mm Blade, 49mm Overall
- Teng Tools Nut Spinner Set Nut, 8 mm Tip, 45 mm Blade, 48mm Overall
- BETA Hexagon Nut Driver Set, 50mm Overall
- RS PRO Hexagon Nut Driver Set, 7 mm Tip, 150 mm Blade, 260mm Overall
- Weller Xcelite Nut Driver Nut Driver Set, 125 mm Blade, 3.5in Overall
- Wera Hexagon Nut Driver Set, 90mm Overall
- Weller Xcelite Hexagon Nut Driver Set, 89mm Overall