Weller Xcelite Nut Driver Nut Driver Set, 125 mm Blade, 3.5in Overall

Subtotal (1 unit)*

₩148,760.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 32 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩148,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
538-836
Distrelec 제품 번호:
304-22-252
제조사 부품 번호:
PS120
제조업체:
Weller Xcelite
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller Xcelite

Product Type

Nut Driver Set

Tip Type

Nut Driver

Screwdriver Type

Phillips

Non-Sparking

No

Blade Length

125mm

Overall Length

3.5in

Blade Material

Stainless Steel

Handle Material

Plastic

ESD Safe

No

Height Safe

No

Standards/Approvals

UPC

제외

Weller Nut Driver Set, 125mm Blade Length, Stainless Steel Blade Material - PS120


This nut driver set is a hand tool collection designed for fastening and loosening hexagonal nuts in electrical and mechanical assemblies. It combines corrosion-resistant blades with insulated plastic handles to provide a straightforward means of turning fasteners in workshop, maintenance and assembly environments. The tools conform to UPC standards for consistent manufacturing quality.

Features and Benefits:


• Stainless steel blades resist corrosion and wear
• Phillips tip enables cross-head screw engagement
• Plastic handle offers insulated grip for manual control
• 125mm blade length reaches recessed fasteners
• 3.5 in overall length for compact tool access

Applications


• Suitable for maintenance of panelled electrical enclosures
• Ideal for assembling mechanical fixtures and brackets
• Used with small machinery requiring Phillips engagement
• Can be used for routine workshop servicing tasks
• Used for fitting components where compact reach is required

Are these tools safe for use near sensitive electronic components?


They are not ESD-safe and should not be used where electrostatic discharge protection is required.

Do the blades resist environmental corrosion during regular use?


Blades are made from stainless steel which provides enhanced corrosion resistance for typical workshop conditions.

Are the handles manufactured from conductive materials?


The handles are plastic and provide basic insulation but are not rated for non-sparking or work at height operations.

What approval or standard covers manufacturing consistency of the set?


The set carries UPC approval indicating adherence to specified production and quality criteria.

관련된 링크들