Cherry Black Wired USB Numeric Keypad

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
281-9256
Distrelec 제품 번호:
303-14-102
제조사 부품 번호:
G84-4700LUCFR-2
제조업체:
Cherry
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Cherry

Product Type

Numeric Keypad

Keypad Type

Numeric

Wired/Wireless

Wired

Connection Type

USB

Number of Keys

21

Colour

Black

Width

132mm

Standards/Approvals

cURus, CE, BSMI, UKCA, RCM, VCCI, ICES-003 (Canada), VDE, UPC, FCC, EAN

Height

36mm

Depth

90mm

제외

COO (Country of Origin):
CN
The Cherry. Keypad for digital input, it is the ideal companion for your laptop. But it is also suitable for many other applications because all of its keys can be programmed (up to 24 characters per key). It is ideal for intensive use thanks to the high resistance of the keys, each of which supports more than 20 million keystrokes.

High reliability and precise typing thanks to the keys with crossed gold bar contacts

Compact dimensions and low profile design

Low weight

관련된 링크들