RS PRO Black Wired RJ45 Numeric Keypad

Subtotal (1 unit)*

₩630,060.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 11 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩630,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
206-119
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Numeric Keypad

Keypad Type

External Keypad

Wired/Wireless

Wired

Connection Type

RJ45

Number of Keys

3

Colour

Black

Depth

31mm

Standards/Approvals

CE, cETL, ETL

Height

134mm

Width

94mm

COO (Country of Origin):
GB

RS PRO External Keypad – Standard Profile


Elevate your control and monitoring experience with the RS PRO External Keypad, meticulously designed for seamless integration with all RS PRO soft starters. This robust and versatile keypad replicates the product display and interface, offering unparalleled remote control and monitoring capabilities.

Why Choose the RS PRO External Keypad?


With its robust construction and advanced features, the RS PRO External Keypad is the perfect solution for professionals seeking reliable and efficient remote control of their soft starters. Whether you're in a demanding industrial environment or need precise control from a distance, this keypad delivers exceptional performance and peace of mind.

Features and Benefits


  • Standard Profile Design: Sleek and unobtrusive, perfect for any setup

  • IP54 Ingress Protection: Built to withstand harsh environments, ensuring durability and reliability

  • Complete Package: Comes with a 3m Cat5e cable, mounting gasket, and comprehensive mounting instructions

  • Enhanced Security: Passcode lockable for added protection

  • Display Mimic: Accurately replicates the soft starter display for intuitive use

  • Specifications


  • Device Type: External Keypad

  • Designation: Standard Profile

  • Screen: Full Colour Touchscreen

  • Communication Protocol: RJ45 RS485 Modbus RTU via RJ12/RJ45 adaptor

  • Security: Passcode Lockout feature

  • Compatibility: Designed for use with RS PRO soft starters

  • Supports multiple Languages

  • Applications


  • Soft Starters

  • 관련된 링크들