Durable Blue 1/2 A5 Document Display, 81.5 mm Height, 223mm Width
- RS 제품 번호:
- 234-8491
- 제조사 부품 번호:
- 179407
- 제조업체:
- Durable
Subtotal (1 pack of 50 units)*
₩278,400.00
일시적 품절
- 2026년 12월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 50 + | ₩5,568.00 | ₩278,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 234-8491
- 제조사 부품 번호:
- 179407
- 제조업체:
- Durable
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Durable | |
| Sub Type | Document Display | |
| Product Type | Wall Mount Document Display | |
| Height | 81.5mm | |
| Width | 223mm | |
| Colour | Blue | |
| Document Size | 1/2 A5 | |
| Material | Plastic | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Durable | ||
Sub Type Document Display | ||
Product Type Wall Mount Document Display | ||
Height 81.5mm | ||
Width 223mm | ||
Colour Blue | ||
Document Size 1/2 A5 | ||
Material Plastic | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- DE
Durable Adhesive Ticket Holder Document Pockets | 50 Pack | 210 x 74mm | Blue
PRODUCT INFORMATION
German designed heavy duty document pockets with 2 secure adhesive strips on the back for busy warehouse and store environments. The pouches are made of hard-wearing polypropylene and are tear resistant. The pockets are anti-glare and 100% QR and barcode reader friendly, making processes like picking and packing more efficient. Insert dimensions: 210 x 74 mm
FEATURES & BENEFITS
FULLY SCANNABLE - Our whole Scanfix range is 100% QR and barcode compatible so codes can be easily read without removing the ticket;ANTI TEAR - Our document holders are made of anti-tear anti-glare coated plastic for improved legibility and durability;ECO FRIENDLY - Environmentally friendly in accordance with ISO 14021 - 100% recyclable;MADE IN GERMANY - All our document pockets are built in Germany to a high standard from premium quality plastics and undergo strict quality control
관련된 링크들
- Durable Blue 1/2 A5 Document Display, 81.5 mm Height, 223mm Width
- Durable Blue A5 Document Display, 163 mm Height, 223mm Width
- Durable Blue 1/3 A4 Document Display, 81.5 mm Height, 311mm Width
- Durable Black A5 Document Display, 176 mm Height, 236mm Width
- Durable Grey A5 Document Display, 148.5 mm Height, 210mm Width
- Durable Blue A4 Document Display, 225 mm Height, 311mm Width
- Durable Blue A6 Document Display, 120 mm Height, 163mm Width
- Durable Blue A4 Document Display, 313 mm Height, 233mm Width