Durable Blue 1/2 A5 Document Display, 81.5 mm Height, 223mm Width

Subtotal (1 pack of 50 units)*

₩380,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 150 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
50 +₩7,608.00₩380,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
234-8486
제조사 부품 번호:
175707
제조업체:
Durable
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Durable

Product Type

Wall Mount Document Display

Sub Type

Document Display

Height

81.5mm

Width

223mm

Colour

Blue

Material

Polypropylene

Document Size

1/2 A5

Standards/Approvals

No

제외

COO (Country of Origin):
DE

Durable Magnetic Ticket Holder Document Pockets | 50 Pack | 210 x 74mm | Blue


PRODUCT INFORMATION


German designed heavy duty document pockets with two secure magnetic strips for use in warehouse and retail environments. The pouches are made of hard wearing tear-resistant polypropylene for an extended product lifecycle. The pockets are anti-glare and 100% QR and barcode reader friendly, making processes like picking and packing more efficient. Insert dimensions: 210 x 74 mm

FEATURES & BENEFITS


FULLY SCANNABLE - Our whole Scanfix range is 100% QR and barcode compatible so codes can be easily read without removing the ticket;ANTI TEAR - Our document holders are made of anti-tear anti-glare coated plastic for improved legibility and durability;ECO FRIENDLY - Environmentally friendly in accordance with ISO 14021 - 100% recyclable;MADE IN GERMANY - All our document pockets are built in Germany to a high standard from premium quality plastics and undergo strict quality control

관련된 링크들