Schurter Non-Resettable Fuse 500mA, 250 V ac, 125V dc

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
포장 옵션
RS 제품 번호:
736-0734
제조사 부품 번호:
3403.0163.24
제조업체:
Schurter
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schurter

Product Type

Non-Resettable Fuse

Current Rating

500mA

Voltage

250V ac, 125V ac

Fuse Speed

T

Body Material

Ceramic

Width

3mm

Height

3.75mm

Minimum Operating Temperature

-55°C

Fuse Characteristics

Time Delay

Maximum Operating Temperature

125°C

Breaking Capacity

200A

Package Type

Reel

Depth

10.1mm

Standards/Approvals

CSA, REACH, UL 248-14, CE, RoHS

Series

UMT 250

Terminal Material

Tinned Copper

COO (Country of Origin):
CH

Schurter UMT 250 Fuses


Schurter UMT fuses offer primary protection on SMD PCB's. There are several applications that are suited to the performance characteristics of the UMT SMD fuse. These applications include industrial electronic, sensors, power supplies, explosion protection and lighting.

Surface Mount

High current range up to 10A

High breaking capacity

Compact design

Surface Mount Technology


Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

Approvals

VDE, UL

Standards

IEC, UL, CSA

관련된 링크들