Schurter Non-Resettable Fuse 500mA, 250 V ac, 125V dc
- RS 제품 번호:
- 173-8005
- 제조사 부품 번호:
- 3403.0163.24
- 제조업체:
- Schurter
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 173-8005
- 제조사 부품 번호:
- 3403.0163.24
- 제조업체:
- Schurter
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schurter | |
| Current Rating | 500mA | |
| Product Type | Non-Resettable Fuse | |
| Voltage | 250V ac, 125V ac | |
| Fuse Speed | T | |
| Body Material | Ceramic | |
| Width | 3mm | |
| Height | 3.75mm | |
| Minimum Operating Temperature | -55°C | |
| Fuse Characteristics | Time Delay | |
| Maximum Operating Temperature | 125°C | |
| Breaking Capacity | 200A | |
| Package Type | Reel | |
| Depth | 10.1mm | |
| Standards/Approvals | CSA, REACH, UL 248-14, CE, RoHS | |
| Series | UMT 250 | |
| Terminal Material | Tinned Copper | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schurter | ||
Current Rating 500mA | ||
Product Type Non-Resettable Fuse | ||
Voltage 250V ac, 125V ac | ||
Fuse Speed T | ||
Body Material Ceramic | ||
Width 3mm | ||
Height 3.75mm | ||
Minimum Operating Temperature -55°C | ||
Fuse Characteristics Time Delay | ||
Maximum Operating Temperature 125°C | ||
Breaking Capacity 200A | ||
Package Type Reel | ||
Depth 10.1mm | ||
Standards/Approvals CSA, REACH, UL 248-14, CE, RoHS | ||
Series UMT 250 | ||
Terminal Material Tinned Copper | ||
- COO (Country of Origin):
- CH
Schurter UMT 250 Fuses
Schurter UMT fuses offer primary protection on SMD PCB's. There are several applications that are suited to the performance characteristics of the UMT SMD fuse. These applications include industrial electronic, sensors, power supplies, explosion protection and lighting.
Surface Mount
High current range up to 10A
High breaking capacity
Compact design
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Approvals
VDE, UL
Standards
IEC, UL, CSA
관련된 링크들
- Schurter Non-Resettable Fuse 500mA, 250 V ac, 125V dc
- Schurter Non-Resettable Fuse 250mA, 250 V ac, 125V dc
- Schurter Non-Resettable Fuse 10A, 250 V ac, 125V dc
- Schurter Non-Resettable Fuse 4A, 250 V ac, 125V dc
- Schurter Non-Resettable Fuse 1A, 250 V ac, 125V dc
- Schurter Non-Resettable Fuse 315mA, 250 V ac, 125V dc
- Schurter Non-Resettable Fuse 16A, 250 V ac, 125V dc
- Schurter Non-Resettable Fuse 5A, 250 V ac, 125V dc