Schurter Fuse 100A, 50V

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 Bag of 10 units)*

₩13,288.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩13,288.00₩1,328.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
879-601
제조사 부품 번호:
3-140-177
제조업체:
Schurter
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schurter

Current Rating

100A

Product Type

Fuse

Voltage

50V

Fuse Speed

Quick Acting

Body Material

Polyphthalamide

Width

8.4mm

Height

4.7mm

Fuse Characteristics

Quick Acting F

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Breaking Capacity

2kA

Package Type

Tape

Standards/Approvals

UL

Depth

9.4mm

Series

UHS

Terminal Material

Tin Plated Nickel Copper Alloy

Resistance

0.71MΩ

COO (Country of Origin):
CH
The Schurter Fuse is engineered specifically for SELV applications requiring high rated currents and maximum breaking capacity. Its optimized design ensures safe tripping within 10 seconds at twice the rated current, reducing excessive heat dissipation. Compact in size with a low component height, it is Ideal for integration into automotive, telecom, datacenter, and power tool applications where reliability and efficiency are critical.

Operating temperature range from -55°C to +125°C for PCB surface terminals

Housing MADE of polyphthalamid with terminals of Ni Sn plated copper alloy

Small component height of 4.7 mm enabling space saving installations

관련된 링크들