Schurter Fuse 80A, 50V
- RS 제품 번호:
- 879-597
- 제조사 부품 번호:
- 3-140-173
- 제조업체:
- Schurter
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 Bag of 10 units)*
₩13,288.00
일시적 품절
- 2027년 4월 23일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩13,288.00 | ₩1,328.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 879-597
- 제조사 부품 번호:
- 3-140-173
- 제조업체:
- Schurter
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schurter | |
| Current Rating | 80A | |
| Product Type | Fuse | |
| Voltage | 50V | |
| Fuse Speed | Quick Acting | |
| Body Material | Polyphthalamide | |
| Width | 8.4mm | |
| Height | 4.7mm | |
| Minimum Operating Temperature | -30°C | |
| Fuse Characteristics | Quick Acting F | |
| Breaking Capacity | 2kA | |
| Maximum Operating Temperature | 85°C | |
| Package Type | Tape | |
| Depth | 9.4mm | |
| Standards/Approvals | UL | |
| Series | UHS | |
| Terminal Material | Tin Plated Nickel Copper Alloy | |
| Resistance | 0.88mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schurter | ||
Current Rating 80A | ||
Product Type Fuse | ||
Voltage 50V | ||
Fuse Speed Quick Acting | ||
Body Material Polyphthalamide | ||
Width 8.4mm | ||
Height 4.7mm | ||
Minimum Operating Temperature -30°C | ||
Fuse Characteristics Quick Acting F | ||
Breaking Capacity 2kA | ||
Maximum Operating Temperature 85°C | ||
Package Type Tape | ||
Depth 9.4mm | ||
Standards/Approvals UL | ||
Series UHS | ||
Terminal Material Tin Plated Nickel Copper Alloy | ||
Resistance 0.88mΩ | ||
- COO (Country of Origin):
- CH
The Schurter Fuse is engineered specifically for SELV applications requiring high rated currents and maximum breaking capacity. Its optimized design ensures safe tripping within 10 seconds at twice the rated current, reducing excessive heat dissipation. Compact in size with a low component height, it is Ideal for integration into automotive, telecom, datacenter, and power tool applications where reliability and efficiency are critical.
Operating temperature range from -55°C to +125°C for PCB surface terminals
Housing MADE of polyphthalamid with terminals of Ni Sn plated copper alloy
Small component height of 4.7 mm enabling space saving installations
