Eaton 20A Neutral Link x 5 mm

Subtotal (1 pack of 10 units)*

₩114,780.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 2월 12일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩114,780.00₩11,478.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
252-909
제조사 부품 번호:
20CML
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Neutral Link

Height

5mm

Standards/Approvals

RoHS, CE

Series

20A

COO (Country of Origin):
HU
The Eaton low-voltage neutral link designed for reliable circuit protection in a variety of applications. It is built to operate at 20 A with an AC voltage rating of 660 V, making it an excellent choice for those needing robust and compliant electrical solutions. This product meets British Standards, IEC, and CSA certifications, ensuring its suitability for various industrial settings. Its compact dimensions of 1.2 x 9 x 56 mm allow for easy installation in limited spaces, whilst its high-quality construction guarantees durability. With the 20CML, you can expect optimal performance and efficiency, aligning with the demands of modern electrical installations.

Designed for low voltage applications, offering exceptional circuit safety

Complies with international standards including BS88, IEC, and CSA

Compact size facilitates installation in tight spaces without compromising performance

Constructed with high-grade materials for reliability and longevity

Lightweight, enabling easier handling and implementation in various setups

관련된 링크들