Eaton 63A Neutral Link x 100 mm

Subtotal (1 unit)*

₩244,460.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩244,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
246-255
제조사 부품 번호:
1319460 QSAN40/63A
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Neutral Link

Height

100mm

Standards/Approvals

CE, RoHS

Series

QSAN40/63A

제외

COO (Country of Origin):
GB
The Eaton premium quality neutral conductor designed to enhance the performance of electrical systems. Engineered with precision, this accessory facilitates the efficient handling of electrical currents up to 63 A, making it an ideal choice for various applications. With meticulous attention to climatic conditions, it operates seamlessly within a temperature range of -25 °C to 50 °C while ensuring compliance with essential safety standards. Its design prioritises durability, demonstrating exceptional resistance to corrosion and ultraviolet radiation. This makes it a reliable component for any industrial installation, elevating both function and safety in electrical setups.

Compact dimensions ensure ease of installation in limited spaces

Side mounting method simplifies the integration into existing setups

Designed to meet rigorous standards for corrosion resistance

Ensures effective thermal stability, promoting longer product life

Exceeds product standards for mechanical impact protection

Aids in the minimisation of heat dissipation during operation

Compliant with electromagnetic compatibility requirements

Offers straightforward connection points for external conductors

관련된 링크들