Fluke Networks MS-POE-IE-KIT Multimedia Cable Tester Kit RJ45

Subtotal (1 unit)*

₩4,415,900.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩4,415,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
267-8426
Distrelec 제품 번호:
303-83-887
제조사 부품 번호:
MS-POE-IE-KIT
제조업체:
Fluke Networks
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Fluke Networks

Equipment Type

Multimedia Cable Tester Kit

Product Type

Network Cable Tester

LAN Category

Cat6a

Connector Type

RJ45

Model Number

MS-POE-IE-KIT

Tone

Yes

Power Source

Battery

Battery Type

AA Alkaline

Battery Life

20h

Display Type

LCD Backlight

Minimum Operating Temperature

0°C

Maximum Operating Temperature

45°C

Weight

300g

Height

36mm

Width

3in

Length

6.4in

Standards/Approvals

IEC 613261, IEC 610101 3rd Edition

Plug Type

RJ11, RJ45

COO (Country of Origin):
MY

Fluke Network Cable Tester, 20h Battery Life, 300g Weight - MS-POE-IE-KIT


This network cable tester is a portable verifier designed for industrial Ethernet environments to diagnose cable and power faults quickly. It performs continuity checks on a variety of terminations and graphically presents wiring faults, while also identifying Ethernet port speeds and Power over Ethernet (PoE) presence to help isolate whether issues are electrical or cabling related.

Features & Benefits


• Displays cable length to 460m and distance to fault for Rapid localisation
• Detects advertised Ethernet speeds up to 10 Gbps for port identification
• Reports PoE class 0–8 and detects 802.3af/at/bt and UPOE for power assessment
• Provides wiremap with split-pair and short detection for accurate fault diagnosis
• Generates IntelliTone and analogue tones for cable tracing in bundles
• Operates on 2 AA alkaline cells delivering approximately 20 h of typical use

**Applications**


• Suitable for automation technicians verifying Ethernet/IP and Profinet links
• Ideal for electrical installers testing PoE-powered devices on-site
• Used for commissioning EtherCAT networks in industrial plants
• Can be used for maintenance checks on M12X, M12D and M8D terminated cables
• Used with cabling bundles to locate and identify individual leads

Which connector types can it test directly?


It accepts RJ45 and RJ11 modular plugs and supports testing with adapters for M12X, M12D and M8D terminations.

How is tone tracing performed in congested cable runs?


The unit generates four‑tone IntelliTone signals Plus standard analogue tones to produce distinct signatures for positive identification in bundles.

What environmental conditions can it withstand during operation?


It is rated to operate between 0 °C and 45 °C with humidity limits varying by temperature and passes a 1m drop test with the wiremap adapter attached.

How does it present results to the user?


Results are shown on a monochrome LCD with backlight, giving a single‑screen view of length, wiremap and detected port speed.

What standards relate to its electromagnetic and safety characteristics?


It conforms to IEC 61326‑1 for EMC and meets IEC 61010‑1 3rd Edition safety requirements.

관련된 링크들