Fluke Networks MS-POE-IE Cable Tester RJ45

Subtotal (1 unit)*

₩3,776,460.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,776,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
267-8424
Distrelec 제품 번호:
303-83-886
제조사 부품 번호:
MS-POE-IE
제조업체:
Fluke Networks
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Fluke Networks

Equipment Type

Cable Tester

Product Type

Network Cable Tester

LAN Category

Cat6a

Connector Type

RJ45

Model Number

MS-POE-IE

Tone

Yes

Power Source

Battery

Battery Type

AA

Battery Life

20h

Display Type

LCD Backlight

Minimum Operating Temperature

0°C

Maximum Operating Temperature

45°C

Height

36mm

Length

6.4in

Width

3in

Standards/Approvals

IEC 610101 3rd Edition, IEC 613261

Weight

300g

COO (Country of Origin):
MY

Fluke Network Cable Tester, Cat6a Lan Category, Battery Life 20h - MS-POE-IE


This network cable tester is a handheld device designed to verify Cat6a LAN connections and detect continuity and tone across RJ45 cabling in networking environments. It offers a clear LCD backlight readout for visibility during inspections and operates from replaceable AA batteries, enabling field testing for link verification and signal tracing without mains power.

Features and Benefits:


• Supports Cat6a cable verification and RJ45 diagnostics for accurate results
• Tone generator function enables cable tracing and fault location
• LCD backlight display aids visibility in low-light conditions
• Operates from AA batteries providing up to 20 h of use
• Compliant with IEC 61010-1 and IEC 61326 standards for safety and EMC
• Functions reliably across an ambient range of 0-45 °C for varied sites

Applications


• Suitable for testing RJ45 Cat6a connections in data cabinets
• Used for tracing cable pairs on patch panels using tone mode
• Ideal for on-site LAN maintenance and continuity checks
• Can be used for pre-deployment verification of network runs
• Used with portable toolkits for field network installation work

What type of power source does it use?


It runs on standard AA batteries which are user-replaceable.

How long will it operate between battery replacements?


The device delivers up to 20 h of continuous operation on battery power.

Which connector does it test for network links?


It interfaces via RJ45 connectors for Ethernet cable assessment.

What environmental temperatures can it tolerate during operation?


It operates within a range from 0 °C up to 45 °C.

Which standards does the instrument meet for safety and interference?


It is compliant with IEC 61010-1 3rd Edition and IEC 61326.

관련된 링크들